Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Heatsink, SOT-669, 37K/W, 15 x 8 x 6.5mm, Solder

RS Stock No.: 203-505Brand: Fischer ElektronikManufacturers Part No.: FK 250 06 LF PAK
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

SOT-669

Length

15mm

Width

8mm

Height

6.5mm

Dimensions

15 x 8 x 6.5mm

Thermal Resistance

37K/W

Mounting

Solder

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Heatsink, SOT-669, 37K/W, 15 x 8 x 6.5mm, Solder

P.O.A.

Each (In a Pack of 100) (ex VAT)

Heatsink, SOT-669, 37K/W, 15 x 8 x 6.5mm, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

For Use With

SOT-669

Length

15mm

Width

8mm

Height

6.5mm

Dimensions

15 x 8 x 6.5mm

Thermal Resistance

37K/W

Mounting

Solder

Country of Origin

Germany

You may be interested in