Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Elektronik Heatsink, 15K/W, 30 x 25.4 x 13mm, Clip, Screw

RS Stock No.: 189-9277Brand: Fischer ElektronikManufacturers Part No.: FK216SACBDistrelec Article No.: 17560203
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

30mm

Width

25.4mm

Height

13mm

Dimensions

30 x 25.4 x 13mm

Thermal Resistance

15K/W

Mounting

Clip, Screw

Colour

Black

Country of Origin

Germany

Product details

Heat sink for SOT32 and TO220

All the heat sinks in this Series are manufactured from black anodised aluminium.

Stock information temporarily unavailable.

AED 7.46

AED 7.46 Each (ex VAT)

AED 7.83

AED 7.83 Each (inc. VAT)

Fischer Elektronik Heatsink, 15K/W, 30 x 25.4 x 13mm, Clip, Screw

AED 7.46

AED 7.46 Each (ex VAT)

AED 7.83

AED 7.83 Each (inc. VAT)

Fischer Elektronik Heatsink, 15K/W, 30 x 25.4 x 13mm, Clip, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 7.46
10 - 24AED 6.88
25 - 49AED 6.40
50 - 99AED 6.25
100+AED 5.78

Technical Document

Specifications

Length

30mm

Width

25.4mm

Height

13mm

Dimensions

30 x 25.4 x 13mm

Thermal Resistance

15K/W

Mounting

Clip, Screw

Colour

Black

Country of Origin

Germany

Product details

Heat sink for SOT32 and TO220

All the heat sinks in this Series are manufactured from black anodised aluminium.