Technical Document
Specifications
Brand
Fischer ElektronikLength
25mm
Width
25.4mm
Height
8.3mm
Dimensions
25 x 25.4 x 8.3mm
Thermal Resistance
18K/W
Mounting
Clip, Solder
Colour
Black
Package Type
TO-218
Country of Origin
Germany
Product details
Attachable heatsink for TO218 and TO 220, 18 K/W
Thermal resistance 18 K/W
SA = black anodised
MI = solderable surface finish
AED 75.19
AED 7.519 Each (In a Pack of 10) (ex VAT)
AED 78.95
AED 7.895 Each (In a Pack of 10) (inc. VAT)
10
AED 75.19
AED 7.519 Each (In a Pack of 10) (ex VAT)
AED 78.95
AED 7.895 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 7.519 | AED 75.19 |
100 - 240 | AED 6.901 | AED 69.01 |
250 - 490 | AED 6.644 | AED 66.44 |
500 - 990 | AED 6.438 | AED 64.38 |
1000+ | AED 6.026 | AED 60.26 |
Technical Document
Specifications
Brand
Fischer ElektronikLength
25mm
Width
25.4mm
Height
8.3mm
Dimensions
25 x 25.4 x 8.3mm
Thermal Resistance
18K/W
Mounting
Clip, Solder
Colour
Black
Package Type
TO-218
Country of Origin
Germany
Product details
Attachable heatsink for TO218 and TO 220, 18 K/W
Thermal resistance 18 K/W
SA = black anodised
MI = solderable surface finish