Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Elektronik Heatsink, Universal Square Alu, 13.8K/W, 40 x 40 x 10mm, Adhesive Foil, Conductive Foil

RS Stock No.: 674-4769Brand: Fischer ElektronikManufacturers Part No.: ICK BGA 40x40x10
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Square Alu

Length

40mm

Width

40mm

Height

10mm

Dimensions

40 x 40 x 10mm

Thermal Resistance

13.8K/W

Mounting

Adhesive Foil, Conductive Foil

Colour

Black

Package Type

BGA

Material

Aluminium

Country of Origin

Germany

Product details

Fischer Elektronik ICK BGA Series Heatsink

ICK BGA series of heatsinks have been designed for use within IC processor heat dissipation. The series can be mounted via thermal adhesive orconductive foil (not included).


Features and Benefits

Black anodised surface.
Heatsink dimensions match respective BGA-type.
Can be affixed directly on to the BGA component with thermal adhesive or conductive foil (not included).

BGA Heatsinks

Stock information temporarily unavailable.

AED 17.01

AED 17.01 Each (ex VAT)

AED 17.86

AED 17.86 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Square Alu, 13.8K/W, 40 x 40 x 10mm, Adhesive Foil, Conductive Foil

AED 17.01

AED 17.01 Each (ex VAT)

AED 17.86

AED 17.86 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Square Alu, 13.8K/W, 40 x 40 x 10mm, Adhesive Foil, Conductive Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 17.01
10 - 24AED 15.64
25 - 49AED 15.02
50 - 99AED 14.49
100+AED 13.49

Technical Document

Specifications

For Use With

Universal Square Alu

Length

40mm

Width

40mm

Height

10mm

Dimensions

40 x 40 x 10mm

Thermal Resistance

13.8K/W

Mounting

Adhesive Foil, Conductive Foil

Colour

Black

Package Type

BGA

Material

Aluminium

Country of Origin

Germany

Product details

Fischer Elektronik ICK BGA Series Heatsink

ICK BGA series of heatsinks have been designed for use within IC processor heat dissipation. The series can be mounted via thermal adhesive orconductive foil (not included).


Features and Benefits

Black anodised surface.
Heatsink dimensions match respective BGA-type.
Can be affixed directly on to the BGA component with thermal adhesive or conductive foil (not included).

BGA Heatsinks