Fischer Elektronik Heatsink, Universal Square Alu, 26.3K/W, 10 x 10 x 12.5mm, Adhesive Foil, Conductive Foil

RS Stock No.: 674-4781Brand: Fischer ElektronikManufacturers Part No.: ICK S 10x10x12,5
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Square Alu

Length

10mm

Width

10mm

Height

12.5mm

Dimensions

10 x 10 x 12.5mm

Thermal Resistance

26.3K/W

Mounting

Adhesive Foil, Conductive Foil

Material

Aluminium

Country of Origin

Germany

Product details

ICK S Series

Square heatsinks for ICs

Al-natural surface
Mounting by clamp, foil or adhesive

PGA Heatsinks

Stock information temporarily unavailable.

AED 28.88

AED 28.88 Each (ex VAT)

AED 30.32

AED 30.32 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Square Alu, 26.3K/W, 10 x 10 x 12.5mm, Adhesive Foil, Conductive Foil

AED 28.88

AED 28.88 Each (ex VAT)

AED 30.32

AED 30.32 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Square Alu, 26.3K/W, 10 x 10 x 12.5mm, Adhesive Foil, Conductive Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 28.88
10 - 24AED 26.93
25 - 49AED 26.20
50 - 99AED 25.78
100+AED 24.15

Technical Document

Specifications

For Use With

Universal Square Alu

Length

10mm

Width

10mm

Height

12.5mm

Dimensions

10 x 10 x 12.5mm

Thermal Resistance

26.3K/W

Mounting

Adhesive Foil, Conductive Foil

Material

Aluminium

Country of Origin

Germany

Product details

ICK S Series

Square heatsinks for ICs

Al-natural surface
Mounting by clamp, foil or adhesive

PGA Heatsinks