Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Elektronik Heatsink, Universal Square Alu, 3.5K/W, 40 x 40 x 20mm, Adhesive Foil, Conductive Foil

RS Stock No.: 674-4835Brand: Fischer ElektronikManufacturers Part No.: ICK S 40x40x20Distrelec Article No.: 30411264
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Square Alu

Length

40mm

Width

40mm

Height

20mm

Dimensions

40 x 40 x 20mm

Thermal Resistance

3.5K/W

Mounting

Adhesive Foil, Conductive Foil

Material

Aluminium

Distrelec Product Id

30411264

Country of Origin

Germany

Product details

ICK S Series

Square heatsinks for ICs

Al-natural surface
Mounting by clamp, foil or adhesive

PGA Heatsinks

Stock information temporarily unavailable.

AED 65.05

AED 65.05 Each (ex VAT)

AED 68.30

AED 68.30 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Square Alu, 3.5K/W, 40 x 40 x 20mm, Adhesive Foil, Conductive Foil

AED 65.05

AED 65.05 Each (ex VAT)

AED 68.30

AED 68.30 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Square Alu, 3.5K/W, 40 x 40 x 20mm, Adhesive Foil, Conductive Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 65.05
10 - 24AED 59.90
25 - 49AED 57.22
50 - 99AED 55.23
100+AED 51.19

Technical Document

Specifications

For Use With

Universal Square Alu

Length

40mm

Width

40mm

Height

20mm

Dimensions

40 x 40 x 20mm

Thermal Resistance

3.5K/W

Mounting

Adhesive Foil, Conductive Foil

Material

Aluminium

Distrelec Product Id

30411264

Country of Origin

Germany

Product details

ICK S Series

Square heatsinks for ICs

Al-natural surface
Mounting by clamp, foil or adhesive

PGA Heatsinks