Fischer Elektronik 2 Way HC-18/U Oscillator Oscillator Socket
Technical Document
Specifications
Brand
Fischer ElektronikIC Socket Type
Oscillator Socket
Package Type
HC-18/U
Gender
Female
Number Of Contacts
2
Number Of Rows
1
Country of Origin
United States
AED 68.67
AED 68.67 1 Pack of 200 (ex VAT)
AED 72.10
AED 72.10 1 Pack of 200 (inc. VAT)
Fischer Elektronik 2 Way HC-18/U Oscillator Oscillator Socket
1
AED 68.67
AED 68.67 1 Pack of 200 (ex VAT)
AED 72.10
AED 72.10 1 Pack of 200 (inc. VAT)
Fischer Elektronik 2 Way HC-18/U Oscillator Oscillator Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Fischer ElektronikIC Socket Type
Oscillator Socket
Package Type
HC-18/U
Gender
Female
Number Of Contacts
2
Number Of Rows
1
Country of Origin
United States