Fischer Elektronik 2.4mm Pitch 2 Way HC-18/U Oscillator Oscillator Socket

RS Stock No.: 577-703Brand: Fischer ElektronikManufacturers Part No.: ISQ 07
View all in IC Sockets

Technical Document

Specifications

Package Type

HC-18/U

IC Socket Type

Oscillator Socket

Gender

Female

Number Of Contacts

2

Number Of Rows

1

Pitch

2.4mm

Country of Origin

United States

Stock information temporarily unavailable.

AED 61.42

AED 61.42 1 Pack of 1 (ex VAT)

AED 64.49

AED 64.49 1 Pack of 1 (inc. VAT)

Fischer Elektronik 2.4mm Pitch 2 Way HC-18/U Oscillator Oscillator Socket

AED 61.42

AED 61.42 1 Pack of 1 (ex VAT)

AED 64.49

AED 64.49 1 Pack of 1 (inc. VAT)

Fischer Elektronik 2.4mm Pitch 2 Way HC-18/U Oscillator Oscillator Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

HC-18/U

IC Socket Type

Oscillator Socket

Gender

Female

Number Of Contacts

2

Number Of Rows

1

Pitch

2.4mm

Country of Origin

United States