Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Elektronik Heatsink, Universal Rectangular Alu with fan, 1.15K/W, 75 x 30 x 30mm, PCB Mount

RS Stock No.: 774-2773Brand: Fischer ElektronikManufacturers Part No.: LAM 3 75 12
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Rectangular Alu with fan

Length

75mm

Width

30mm

Height

30mm

Dimensions

75 x 30 x 30mm

Thermal Resistance

1.15K/W

Mounting

PCB Mount

Colour

Natural

Material

Aluminium

Country of Origin

Germany

Product details

Fischer Elektronik Miniature Cooling Assemblies with Axial Fans

Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.

Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor

Stock information temporarily unavailable.

AED 364.62

AED 364.62 Each (ex VAT)

AED 382.85

AED 382.85 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu with fan, 1.15K/W, 75 x 30 x 30mm, PCB Mount

AED 364.62

AED 364.62 Each (ex VAT)

AED 382.85

AED 382.85 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu with fan, 1.15K/W, 75 x 30 x 30mm, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 364.62
5 - 9AED 346.39
10 - 24AED 335.47
25+AED 320.90

Technical Document

Specifications

For Use With

Universal Rectangular Alu with fan

Length

75mm

Width

30mm

Height

30mm

Dimensions

75 x 30 x 30mm

Thermal Resistance

1.15K/W

Mounting

PCB Mount

Colour

Natural

Material

Aluminium

Country of Origin

Germany

Product details

Fischer Elektronik Miniature Cooling Assemblies with Axial Fans

Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.

Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor