Technical Document
Specifications
Brand
Fischer ElektronikFor Use With
Universal Rectangular Alu with fan
Length
50mm
Width
50mm
Height
50mm
Dimensions
50 x 50 x 50mm
Thermal Resistance
1.38K/W
Mounting
PCB Mount
Colour
Natural
Material
Aluminium
Country of Origin
China
Product details
Fischer Elektronik Miniature Cooling Assemblies with Axial Fans
Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.
Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor
AED 351.54
AED 351.54 Each (ex VAT)
AED 369.12
AED 369.12 Each (inc. VAT)
1
AED 351.54
AED 351.54 Each (ex VAT)
AED 369.12
AED 369.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 351.54 |
5 - 9 | AED 333.90 |
10 - 24 | AED 323.40 |
25+ | AED 309.33 |
Technical Document
Specifications
Brand
Fischer ElektronikFor Use With
Universal Rectangular Alu with fan
Length
50mm
Width
50mm
Height
50mm
Dimensions
50 x 50 x 50mm
Thermal Resistance
1.38K/W
Mounting
PCB Mount
Colour
Natural
Material
Aluminium
Country of Origin
China
Product details
Fischer Elektronik Miniature Cooling Assemblies with Axial Fans
Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.
Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor