Technical Document
Specifications
Brand
Fischer ElektronikIC Socket Type
Oscillator Socket
Gender
Female
Number Of Contacts
2
Number Of Rows
1
Socket Mounting Type
Through Hole
Country of Origin
Germany
AED 88.41
AED 88.41 1 Pack of 10 (ex VAT)
AED 92.83
AED 92.83 1 Pack of 10 (inc. VAT)
Fischer Elektronik 2 Way Through Hole Oscillator Oscillator Socket
1
AED 88.41
AED 88.41 1 Pack of 10 (ex VAT)
AED 92.83
AED 92.83 1 Pack of 10 (inc. VAT)
Fischer Elektronik 2 Way Through Hole Oscillator Oscillator Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 88.41 |
5+ | AED 83.95 |
Technical Document
Specifications
Brand
Fischer ElektronikIC Socket Type
Oscillator Socket
Gender
Female
Number Of Contacts
2
Number Of Rows
1
Socket Mounting Type
Through Hole
Country of Origin
Germany