Fischer Elektronik Heatsink, 9.5K/W, 50 x 29 x 11.5mm, Clip, Screw

RS Stock No.: 221-2148Brand: Fischer ElektronikManufacturers Part No.: SK0950TO220
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

50mm

Width

29mm

Height

11.5mm

Dimensions

50 x 29 x 11.5mm

Thermal Resistance

9.5K/W

Mounting

Clip, Screw

Package Type

TO-220

Country of Origin

Germany

Product details

9 K/W heatsinks for TO 220

You may be interested in
Stock information temporarily unavailable.

AED 18.48

AED 18.48 Each (ex VAT)

AED 19.40

AED 19.40 Each (inc. VAT)

Fischer Elektronik Heatsink, 9.5K/W, 50 x 29 x 11.5mm, Clip, Screw

AED 18.48

AED 18.48 Each (ex VAT)

AED 19.40

AED 19.40 Each (inc. VAT)

Fischer Elektronik Heatsink, 9.5K/W, 50 x 29 x 11.5mm, Clip, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 18.48
10 - 24AED 16.90
25 - 49AED 16.22
50 - 99AED 16.01
100+AED 14.91
You may be interested in

Technical Document

Specifications

Length

50mm

Width

29mm

Height

11.5mm

Dimensions

50 x 29 x 11.5mm

Thermal Resistance

9.5K/W

Mounting

Clip, Screw

Package Type

TO-220

Country of Origin

Germany

Product details

9 K/W heatsinks for TO 220

You may be interested in