Fischer Elektronik Heatsink, 1.3K/W, 75 x 80 x 78.6mm

RS Stock No.: 189-8268Brand: Fischer ElektronikManufacturers Part No.: SK89-75-SA
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

75mm

Width

80mm

Height

78.6mm

Dimensions

75 x 80 x 78.6mm

Thermal Resistance

1.3K/W

Colour

Black

Country of Origin

Germany

Product details

SK 89 Extrusion Heatsink

The SK 89 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 75 mm and 100 mm lengths. The SSR types can be snapped straight onto the 35 mm DIN rail, and threaded holes are also provided for mounting components.

You may be interested in
Stock information temporarily unavailable.

AED 86.89

AED 86.89 Each (ex VAT)

AED 91.23

AED 91.23 Each (inc. VAT)

Fischer Elektronik Heatsink, 1.3K/W, 75 x 80 x 78.6mm

AED 86.89

AED 86.89 Each (ex VAT)

AED 91.23

AED 91.23 Each (inc. VAT)

Fischer Elektronik Heatsink, 1.3K/W, 75 x 80 x 78.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 86.89
10 - 24AED 82.53
25 - 49AED 80.69
50 - 99AED 79.54
100+AED 75.50
You may be interested in

Technical Document

Specifications

Length

75mm

Width

80mm

Height

78.6mm

Dimensions

75 x 80 x 78.6mm

Thermal Resistance

1.3K/W

Colour

Black

Country of Origin

Germany

Product details

SK 89 Extrusion Heatsink

The SK 89 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 75 mm and 100 mm lengths. The SSR types can be snapped straight onto the 35 mm DIN rail, and threaded holes are also provided for mounting components.

You may be interested in