Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Long shafted fixing,10mm drill 180mm L

RS Stock No.: 436-3939Brand: Fischer FixingsManufacturers Part No.: 24046
View all in Frame Fixings

Technical Document

Specifications

For Frame Material

Concrete, Metal, PVC, Solid Block, Wood

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

130mm

Length

180mm

Material

Nylon, Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Long shafted fixing,10mm drill 180mm L

P.O.A.

Long shafted fixing,10mm drill 180mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

For Frame Material

Concrete, Metal, PVC, Solid Block, Wood

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

130mm

Length

180mm

Material

Nylon, Steel

You may be interested in