Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Fixings Steel Masonry Fixing M8 x 95mm, 8mm Fixing Hole

RS Stock No.: 370-3134Brand: Fischer FixingsManufacturers Part No.: 41943
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Thread Size

M8

Type

Captive Stud Through Bolt Anchor

Length

95mm

Fixing Hole Diameter

8mm

Maximum Fixing Thickness

63mm

Material

Steel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Fischer Fixings Steel Masonry Fixing M8 x 95mm, 8mm Fixing Hole

P.O.A.

Each (In a Pack of 10) (ex VAT)

Fischer Fixings Steel Masonry Fixing M8 x 95mm, 8mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

M8

Type

Captive Stud Through Bolt Anchor

Length

95mm

Fixing Hole Diameter

8mm

Maximum Fixing Thickness

63mm

Material

Steel

Country of Origin

Germany

You may be interested in