Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Fixings Grey Nylon Wall Plug, 30mm Length, 6mm Fixing Hole Diameter

RS Stock No.: 208-157Brand: Fischer FixingsManufacturers Part No.: 568006
brand-logo
View all in Wall Plugs

Technical Document

Specifications

Colour

Grey

Length

30mm

Material

Nylon

Width

6mm

Fixing Hole Diameter

6mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 45.60

AED 45.60 1 Box of 100 (ex VAT)

AED 47.88

AED 47.88 1 Box of 100 (inc. VAT)

Fischer Fixings Grey Nylon Wall Plug, 30mm Length, 6mm Fixing Hole Diameter

AED 45.60

AED 45.60 1 Box of 100 (ex VAT)

AED 47.88

AED 47.88 1 Box of 100 (inc. VAT)

Fischer Fixings Grey Nylon Wall Plug, 30mm Length, 6mm Fixing Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Grey

Length

30mm

Material

Nylon

Width

6mm

Fixing Hole Diameter

6mm

Country of Origin

Germany

You may be interested in