Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Fixings Grey Nylon Wall Plug, 40mm Length, 8mm Fixing Hole Diameter

RS Stock No.: 208-158Brand: Fischer FixingsManufacturers Part No.: 568008
brand-logo
View all in Wall Plugs

Technical Document

Specifications

Colour

Grey

Length

40mm

Material

Nylon

Width

8mm

Fixing Hole Diameter

8mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 64.05

AED 64.05 1 Box of 1 (ex VAT)

AED 67.25

AED 67.25 1 Box of 1 (inc. VAT)

Fischer Fixings Grey Nylon Wall Plug, 40mm Length, 8mm Fixing Hole Diameter

AED 64.05

AED 64.05 1 Box of 1 (ex VAT)

AED 67.25

AED 67.25 1 Box of 1 (inc. VAT)

Fischer Fixings Grey Nylon Wall Plug, 40mm Length, 8mm Fixing Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Grey

Length

40mm

Material

Nylon

Width

8mm

Fixing Hole Diameter

8mm

Country of Origin

Germany

You may be interested in