Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Fixings Metal Cavity Wall Fixings, 4mm fixing hole diameter

RS Stock No.: 105-8522Brand: Fischer FixingsManufacturers Part No.: 76463
brand-logo

Technical Document

Specifications

Type

Cavity Fixing

Fixing Hole Diameter

4mm

Length

46mm

Material

Metal

Head Shape

Pan

Drive Type

Slot

Thickness of Material Maximum

18mm

Thickness of Material Minimum

5mm

Product details

Fischer HM Metal Cavity Fixings

The Fischer HM metal cavity wall fixings come with metric screws and are suitable for board building materials with a thickness of 3 mm to 50 mm. Having an expanding arm on the metal fixings gives you a large supporting surface allowing a higher load bearing capacity.

Features and Benefits

Can be removed and refitted several times because of the metric internal thread
Claws on the edge of the fixing penetrate the board material, preventing the fixing from rotating and thus ensuring a secure installation

Typical Applications

Pictures
Substructures
Lighting
Towel rails
Light shelves

You may be interested in
Stock information temporarily unavailable.

AED 46.83

AED 46.83 1 Bag of 20 (ex VAT)

AED 49.17

AED 49.17 1 Bag of 20 (inc. VAT)

Fischer Fixings Metal Cavity Wall Fixings, 4mm fixing hole diameter

AED 46.83

AED 46.83 1 Bag of 20 (ex VAT)

AED 49.17

AED 49.17 1 Bag of 20 (inc. VAT)

Fischer Fixings Metal Cavity Wall Fixings, 4mm fixing hole diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Cavity Fixing

Fixing Hole Diameter

4mm

Length

46mm

Material

Metal

Head Shape

Pan

Drive Type

Slot

Thickness of Material Maximum

18mm

Thickness of Material Minimum

5mm

Product details

Fischer HM Metal Cavity Fixings

The Fischer HM metal cavity wall fixings come with metric screws and are suitable for board building materials with a thickness of 3 mm to 50 mm. Having an expanding arm on the metal fixings gives you a large supporting surface allowing a higher load bearing capacity.

Features and Benefits

Can be removed and refitted several times because of the metric internal thread
Claws on the edge of the fixing penetrate the board material, preventing the fixing from rotating and thus ensuring a secure installation

Typical Applications

Pictures
Substructures
Lighting
Towel rails
Light shelves

You may be interested in