FLEX FEMA 433454 Belt Sander, French 2 Pin Plug
Technical Document
Specifications
Brand
FLEX FEMASander Type
Belt Sander
Pad Grip Method
Sander
Power Input
1400W
Voltage Rating
230V
Plug Type
Type E - French
Model Number
433454
Country of Origin
Germany
AED 7,835.15
AED 7,835.15 1 Kit (ex VAT)
AED 8,226.91
AED 8,226.91 1 Kit (inc. VAT)
1
AED 7,835.15
AED 7,835.15 1 Kit (ex VAT)
AED 8,226.91
AED 8,226.91 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FLEX FEMASander Type
Belt Sander
Pad Grip Method
Sander
Power Input
1400W
Voltage Rating
230V
Plug Type
Type E - French
Model Number
433454
Country of Origin
Germany