FLEX FEMA 492302 Corded Angle Grinder, French 2 Pin Plug
Technical Document
Specifications
Brand
FLEX FEMAGrinder Type
Angle Grinder
Corded/Cordless
Corded
Voltage Rating
230V
Wattage
2200W
Plug Type
Type E - French
Model Number
492302
Country of Origin
China
Stock information temporarily unavailable.
AED 1,866.85
AED 1,866.85 1 Kit (ex VAT)
AED 1,960.19
AED 1,960.19 1 Kit (inc. VAT)
FLEX FEMA 492302 Corded Angle Grinder, French 2 Pin Plug
1
AED 1,866.85
AED 1,866.85 1 Kit (ex VAT)
AED 1,960.19
AED 1,960.19 1 Kit (inc. VAT)
FLEX FEMA 492302 Corded Angle Grinder, French 2 Pin Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FLEX FEMAGrinder Type
Angle Grinder
Corded/Cordless
Corded
Voltage Rating
230V
Wattage
2200W
Plug Type
Type E - French
Model Number
492302
Country of Origin
China