FLEX FEMA 522279 Corded Air Die Grinder, French 2 Pin Plug
Technical Document
Specifications
Brand
FLEX FEMAGrinder Type
Air Die Grinder
Speed
32000rpm
Corded/Cordless
Corded
Voltage Rating
230V
Wattage
800W
Plug Type
Type E - French
Model Number
522279
Country of Origin
Germany
AED 2,273.67
AED 2,273.67 Each (ex VAT)
AED 2,387.35
AED 2,387.35 Each (inc. VAT)
1
AED 2,273.67
AED 2,273.67 Each (ex VAT)
AED 2,387.35
AED 2,387.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FLEX FEMAGrinder Type
Air Die Grinder
Speed
32000rpm
Corded/Cordless
Corded
Voltage Rating
230V
Wattage
800W
Plug Type
Type E - French
Model Number
522279
Country of Origin
Germany