Hazardous Product

Flex DD SDS 18V Cordless Drill Driver Li-Ion

RS Stock No.: 459-816Brand: FlexManufacturers Part No.: 519049
View all in Drills

Technical Document

Specifications

Brand

Flex

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

2.5 → 8Ah

Series

DD

Chuck Type

SDS

Country of Origin

China

AED 1,381.28

AED 1,381.28 1 Kit (ex VAT)

AED 1,450.34

AED 1,450.34 1 Kit (inc. VAT)

Flex DD SDS 18V Cordless Drill Driver Li-Ion

AED 1,381.28

AED 1,381.28 1 Kit (ex VAT)

AED 1,450.34

AED 1,450.34 1 Kit (inc. VAT)

Flex DD SDS 18V Cordless Drill Driver Li-Ion

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Flex

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

2.5 → 8Ah

Series

DD

Chuck Type

SDS

Country of Origin

China