Flex SBE 531748 Cordless Band Saw, 18V, Cordless
Technical Document
Specifications
Brand
FlexSaw Type
Band Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Cutting Depth
64 mm
Model Number
531748
Plug Type
Cordless
Voltage Rating
18V
Series
SBE
Country of Origin
China
AED 1,720.95
AED 1,720.95 1 Kit (ex VAT)
AED 1,807.00
AED 1,807.00 1 Kit (inc. VAT)
Flex SBE 531748 Cordless Band Saw, 18V, Cordless
1
AED 1,720.95
AED 1,720.95 1 Kit (ex VAT)
AED 1,807.00
AED 1,807.00 1 Kit (inc. VAT)
Flex SBE 531748 Cordless Band Saw, 18V, Cordless
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlexSaw Type
Band Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Cutting Depth
64 mm
Model Number
531748
Plug Type
Cordless
Voltage Rating
18V
Series
SBE
Country of Origin
China