Flexicon P Clip, Cable Clip, 17mm Nominal Size, Bright Zinc Plated PVC

RS Stock No.: 872-6081Brand: FlexiconManufacturers Part No.: FCC16
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

17mm

Fitting Type

P Clip

Material

Bright Zinc Plated PVC

Finish

Black

Standards Met

CE, REACH, RoHS

Series

FCC

Country of Origin

United Kingdom

Product details

FCC P Clips for Metallic Conduit

FCC plated steel P clips with PVC liner to support conduit.

Flexicon Flexible Conduit

Stock information temporarily unavailable.

AED 49.88

AED 4.988 Each (In a Pack of 10) (ex VAT)

AED 52.37

AED 5.237 Each (In a Pack of 10) (inc. VAT)

Flexicon P Clip, Cable Clip, 17mm Nominal Size, Bright Zinc Plated PVC

AED 49.88

AED 4.988 Each (In a Pack of 10) (ex VAT)

AED 52.37

AED 5.237 Each (In a Pack of 10) (inc. VAT)

Flexicon P Clip, Cable Clip, 17mm Nominal Size, Bright Zinc Plated PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 4.988AED 49.88
50 - 140AED 4.358AED 43.58
150+AED 4.252AED 42.52

Technical Document

Specifications

Nominal Size

17mm

Fitting Type

P Clip

Material

Bright Zinc Plated PVC

Finish

Black

Standards Met

CE, REACH, RoHS

Series

FCC

Country of Origin

United Kingdom

Product details

FCC P Clips for Metallic Conduit

FCC plated steel P clips with PVC liner to support conduit.

Flexicon Flexible Conduit