Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flexicon P Clip, Cable Clip, 70mm Nominal Size, Bright Zinc Plated PVC

RS Stock No.: 872-6094Brand: FlexiconManufacturers Part No.: FCC63
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

70mm

Fitting Type

P Clip

Material

Bright Zinc Plated PVC

Finish

Black

Series

FCC

Standards Met

CE, REACH, RoHS

Country of Origin

United Kingdom

Product details

FCC P Clips for Metallic Conduit

FCC plated steel P clips with PVC liner to support conduit.

Flexicon Flexible Conduit

Stock information temporarily unavailable.

AED 27.30

AED 27.30 Each (ex VAT)

AED 28.66

AED 28.66 Each (inc. VAT)

Flexicon P Clip, Cable Clip, 70mm Nominal Size, Bright Zinc Plated PVC

AED 27.30

AED 27.30 Each (ex VAT)

AED 28.66

AED 28.66 Each (inc. VAT)

Flexicon P Clip, Cable Clip, 70mm Nominal Size, Bright Zinc Plated PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 27.30
5 - 14AED 25.03
15+AED 24.46

Technical Document

Specifications

Nominal Size

70mm

Fitting Type

P Clip

Material

Bright Zinc Plated PVC

Finish

Black

Series

FCC

Standards Met

CE, REACH, RoHS

Country of Origin

United Kingdom

Product details

FCC P Clips for Metallic Conduit

FCC plated steel P clips with PVC liner to support conduit.

Flexicon Flexible Conduit