Technical Document
Specifications
Brand
FlexiconNominal Size
16mm
Fitting Type
Conduit Clip
Material
Nylon 66
Colour
Black
Finish
Black
Standards Met
CE Compliant, IEC EN 61386, Rail Accreditation, RoHS Compliant
Series
FCL
Standards Met
CE Compliant, Rail Accreditation, RoHS Compliant
Country of Origin
United Kingdom
Product details
FCL Hinged Lidded Conduit Clips
Nylon corrugated conduit clip with integral lid for increased security.
Nylon PA66
Incorporates internal ribs to prevent corrugated conduit from pulling through
Acid resistant
Temperature range: -20°C to +90°C
Self extinguishing
Flexicon Flexible Conduit
AED 31.92
AED 31.92 1 Pack of 10 (ex VAT)
AED 33.52
AED 33.52 1 Pack of 10 (inc. VAT)
1
AED 31.92
AED 31.92 1 Pack of 10 (ex VAT)
AED 33.52
AED 33.52 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 31.92 |
5 - 14 | AED 28.51 |
15+ | AED 27.72 |
Technical Document
Specifications
Brand
FlexiconNominal Size
16mm
Fitting Type
Conduit Clip
Material
Nylon 66
Colour
Black
Finish
Black
Standards Met
CE Compliant, IEC EN 61386, Rail Accreditation, RoHS Compliant
Series
FCL
Standards Met
CE Compliant, Rail Accreditation, RoHS Compliant
Country of Origin
United Kingdom
Product details
FCL Hinged Lidded Conduit Clips
Nylon corrugated conduit clip with integral lid for increased security.
Nylon PA66
Incorporates internal ribs to prevent corrugated conduit from pulling through
Acid resistant
Temperature range: -20°C to +90°C
Self extinguishing