Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flexicon Straight, Conduit Fitting, 16mm Nominal Size, M16, Nylon 66, Black IP66 rating

RS Stock No.: 872-2146Brand: FlexiconManufacturers Part No.: FPA16-M16B
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

Straight

Thread Size

M16

Material

Nylon 66

Colour

Black

IP Rating

IP66

Finish

Black

Series

FPA

Standards Met

BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed

Country of Origin

United Kingdom

Product details

FPA Conduit Fitting, Straight, External Thread

Conduit fitting, straight, external thread. One piece, fast fit suitable for knockouts or threaded entries.

1 Part fast-fit
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
All round teeth give high pull-off strength
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black

Approvals

CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

AED 110.25

AED 11.025 Each (In a Pack of 10) (ex VAT)

AED 115.76

AED 11.576 Each (In a Pack of 10) (inc. VAT)

Flexicon Straight, Conduit Fitting, 16mm Nominal Size, M16, Nylon 66, Black IP66 rating

AED 110.25

AED 11.025 Each (In a Pack of 10) (ex VAT)

AED 115.76

AED 11.576 Each (In a Pack of 10) (inc. VAT)

Flexicon Straight, Conduit Fitting, 16mm Nominal Size, M16, Nylon 66, Black IP66 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 11.025AED 110.25
50 - 140AED 9.398AED 93.98
150+AED 9.03AED 90.30

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

Straight

Thread Size

M16

Material

Nylon 66

Colour

Black

IP Rating

IP66

Finish

Black

Series

FPA

Standards Met

BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed

Country of Origin

United Kingdom

Product details

FPA Conduit Fitting, Straight, External Thread

Conduit fitting, straight, external thread. One piece, fast fit suitable for knockouts or threaded entries.

1 Part fast-fit
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
All round teeth give high pull-off strength
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black

Approvals

CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS

Flexicon Flexible Conduit