Flexicon 45° Elbow, Conduit Fitting, 21mm Nominal Size, M20, Nylon 66, Black IP66 rating

RS Stock No.: 872-2199Brand: FlexiconManufacturers Part No.: FPA21-M20-45B
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

21mm

Fitting Type

45° Elbow

Thread Size

M20

Material

Nylon 66

Colour

Black

IP Rating

IP66

Finish

Black

Series

FPA

Standards Met

BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed

Country of Origin

United Kingdom

Product details

FPA45 Conduit Fitting, 45° Elbow

One piece fast fit 45° elbow with external thread, suitable for knockouts.

1 Part fast-fit
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black

Approvals

CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

AED 200.55

AED 20.055 Each (In a Pack of 10) (ex VAT)

AED 210.58

AED 21.058 Each (In a Pack of 10) (inc. VAT)

Flexicon 45° Elbow, Conduit Fitting, 21mm Nominal Size, M20, Nylon 66, Black IP66 rating

AED 200.55

AED 20.055 Each (In a Pack of 10) (ex VAT)

AED 210.58

AED 21.058 Each (In a Pack of 10) (inc. VAT)

Flexicon 45° Elbow, Conduit Fitting, 21mm Nominal Size, M20, Nylon 66, Black IP66 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 20.055AED 200.55
50 - 140AED 16.065AED 160.65
150+AED 15.488AED 154.88

Technical Document

Specifications

Nominal Size

21mm

Fitting Type

45° Elbow

Thread Size

M20

Material

Nylon 66

Colour

Black

IP Rating

IP66

Finish

Black

Series

FPA

Standards Met

BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed

Country of Origin

United Kingdom

Product details

FPA45 Conduit Fitting, 45° Elbow

One piece fast fit 45° elbow with external thread, suitable for knockouts.

1 Part fast-fit
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black

Approvals

CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS

Flexicon Flexible Conduit