Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flexicon Parallel Corrugated Conduit, 54mm Nominal Diameter, Nylon 6, Black

RS Stock No.: 253-5254Brand: FlexiconManufacturers Part No.: FPADS54B-25M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

54mm

Material

Nylon 6

Conduit Type

Parallel Corrugated

Series

FPA

Outer Diameter

54.5mm

Colour

Black

Length

25m

Thread Size

54mm

Coating Material

PVC

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 5,815.84

AED 5,815.84 1 Reel of 25 Metres (ex VAT)

AED 6,106.63

AED 6,106.63 1 Reel of 25 Metres (inc. VAT)

Flexicon Parallel Corrugated Conduit, 54mm Nominal Diameter, Nylon 6, Black

AED 5,815.84

AED 5,815.84 1 Reel of 25 Metres (ex VAT)

AED 6,106.63

AED 6,106.63 1 Reel of 25 Metres (inc. VAT)

Flexicon Parallel Corrugated Conduit, 54mm Nominal Diameter, Nylon 6, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Diameter

54mm

Material

Nylon 6

Conduit Type

Parallel Corrugated

Series

FPA

Outer Diameter

54.5mm

Colour

Black

Length

25m

Thread Size

54mm

Coating Material

PVC

Country of Origin

United Kingdom