Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flexicon Flexible Conduit, 10mm Nominal Diameter, Plastic, Black

RS Stock No.: 880-8149Brand: FlexiconManufacturers Part No.: FPAS10B-50M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

10mm

Material

Plastic

Conduit Type

Flexible

Series

FPAS

Outer Diameter

10mm

Colour

Black

Interior Diameter

6.3mm

Length

50m

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Minimum Bend Radius

15 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, REACH Compliant, RoHS Compliant, UL Listed

Country of Origin

United Kingdom

Product details

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

AED 491.77

AED 491.77 1 Reel of 50 Metres (ex VAT)

AED 516.36

AED 516.36 1 Reel of 50 Metres (inc. VAT)

Flexicon Flexible Conduit, 10mm Nominal Diameter, Plastic, Black

AED 491.77

AED 491.77 1 Reel of 50 Metres (ex VAT)

AED 516.36

AED 516.36 1 Reel of 50 Metres (inc. VAT)

Flexicon Flexible Conduit, 10mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 491.77
5 - 14AED 413.34
15+AED 401.29

Technical Document

Specifications

Nominal Diameter

10mm

Material

Plastic

Conduit Type

Flexible

Series

FPAS

Outer Diameter

10mm

Colour

Black

Interior Diameter

6.3mm

Length

50m

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Minimum Bend Radius

15 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, REACH Compliant, RoHS Compliant, UL Listed

Country of Origin

United Kingdom

Product details

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit