Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flexicon Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

RS Stock No.: 880-8152Brand: FlexiconManufacturers Part No.: FPAS20B-50M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Series

FPAS

Outer Diameter

20mm

Colour

Black

Interior Diameter

14.8mm

Length

50m

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, REACH Compliant, RoHS Compliant, UL Listed

Country of Origin

United Kingdom

Product details

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit

You may be interested in
Stock information temporarily unavailable.

AED 1,029.07

AED 1,029.07 1 Reel of 50 Metres (ex VAT)

AED 1,080.52

AED 1,080.52 1 Reel of 50 Metres (inc. VAT)

Flexicon Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

AED 1,029.07

AED 1,029.07 1 Reel of 50 Metres (ex VAT)

AED 1,080.52

AED 1,080.52 1 Reel of 50 Metres (inc. VAT)

Flexicon Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,029.07
5 - 14AED 926.07
15+AED 903.52
You may be interested in

Technical Document

Specifications

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Series

FPAS

Outer Diameter

20mm

Colour

Black

Interior Diameter

14.8mm

Length

50m

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, REACH Compliant, RoHS Compliant, UL Listed

Country of Origin

United Kingdom

Product details

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit

You may be interested in