Technical Document
Specifications
Brand
FlexiconNominal Size
16mm
Fitting Type
Straight
Thread Size
M20
Material
Nylon 66
Colour
Black
IP Rating
IP66, IP67, IP68, IP69K
Finish
Black
Standards Met
BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed
Series
FPAX
Country of Origin
United Kingdom
Product details
FPAX Conduit Fittings, Straight, External Thread
Fast-fit, externally threaded straight conduit fittings with additional conduit seal.
Suitable for knockouts or threaded entries.
Fast fit
Supplied with additional conduit seal and retained face seal
IP rating: IP66 + IP67 + IP68 (2 bar) + IP69
Vibration and shock tested to EN61373 Cat 2
Tamper resistant
Can be removed using a screwdriver
All round teeth provide high pull-off strength
Suitable for fine and coarse pitch conduit
Approvals
CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS
Flexicon Flexible Conduit
AED 174.30
AED 17.43 Each (In a Pack of 10) (ex VAT)
AED 183.02
AED 18.302 Each (In a Pack of 10) (inc. VAT)
10
AED 174.30
AED 17.43 Each (In a Pack of 10) (ex VAT)
AED 183.02
AED 18.302 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 17.43 | AED 174.30 |
50 - 140 | AED 14.018 | AED 140.18 |
150+ | AED 13.545 | AED 135.45 |
Technical Document
Specifications
Brand
FlexiconNominal Size
16mm
Fitting Type
Straight
Thread Size
M20
Material
Nylon 66
Colour
Black
IP Rating
IP66, IP67, IP68, IP69K
Finish
Black
Standards Met
BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed
Series
FPAX
Country of Origin
United Kingdom
Product details
FPAX Conduit Fittings, Straight, External Thread
Fast-fit, externally threaded straight conduit fittings with additional conduit seal.
Suitable for knockouts or threaded entries.
Fast fit
Supplied with additional conduit seal and retained face seal
IP rating: IP66 + IP67 + IP68 (2 bar) + IP69
Vibration and shock tested to EN61373 Cat 2
Tamper resistant
Can be removed using a screwdriver
All round teeth provide high pull-off strength
Suitable for fine and coarse pitch conduit
Approvals
CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS