Technical Document
Specifications
Brand
FlexiconNominal Size
12mm
Fitting Type
Straight
Thread Size
M16
Material
Nickel Plated Brass
IP Rating
IP54
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
Country of Origin
United Kingdom
Product details
FSU S Fittings, Swivel, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Swivel external threaded
Two part fitting comprising shell and body
The external thread swivels about the main body
Can be used with threaded entries, or knockout, secured with a locknut
Nickel plated brass
IP54 (see note)
Approvals
CE
BS EN IEC 61386
REACh
RoHS
Flexicon Flexible Conduit
AED 214.72
AED 21.472 Each (In a Pack of 10) (ex VAT)
AED 225.46
AED 22.546 Each (In a Pack of 10) (inc. VAT)
10
AED 214.72
AED 21.472 Each (In a Pack of 10) (ex VAT)
AED 225.46
AED 22.546 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 21.472 | AED 214.72 |
50 - 140 | AED 17.272 | AED 172.72 |
150+ | AED 16.695 | AED 166.95 |
Technical Document
Specifications
Brand
FlexiconNominal Size
12mm
Fitting Type
Straight
Thread Size
M16
Material
Nickel Plated Brass
IP Rating
IP54
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
Country of Origin
United Kingdom
Product details
FSU S Fittings, Swivel, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Swivel external threaded
Two part fitting comprising shell and body
The external thread swivels about the main body
Can be used with threaded entries, or knockout, secured with a locknut
Nickel plated brass
IP54 (see note)
Approvals
CE
BS EN IEC 61386
REACh
RoHS