Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flexicon Straight, Swivel, Conduit Fitting, 16mm Nominal Size, M16, Nickel Plated Brass IP65 rating

RS Stock No.: 872-6019Brand: FlexiconManufacturers Part No.: FSU16-M16-C-S
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

Straight, Swivel

Thread Size

M16

Material

Nickel Plated Brass

IP Rating

IP65

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CE Compliant, Rail Accreditation, REACH Compliant, RoHS Compliant

For Use With

FSU Conduit Systems

Country of Origin

United Kingdom

Product details

FSU C-S Fittings, Swivel, Multipart Compression, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Swivel external threaded fitting
Multipart compression fitting including elastomeric seal
The external thread swivels about the main body even after tightening
Nickel plated brass
IP65 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

AED 425.25

AED 42.525 Each (In a Pack of 10) (ex VAT)

AED 446.51

AED 44.651 Each (In a Pack of 10) (inc. VAT)

Flexicon Straight, Swivel, Conduit Fitting, 16mm Nominal Size, M16, Nickel Plated Brass IP65 rating

AED 425.25

AED 42.525 Each (In a Pack of 10) (ex VAT)

AED 446.51

AED 44.651 Each (In a Pack of 10) (inc. VAT)

Flexicon Straight, Swivel, Conduit Fitting, 16mm Nominal Size, M16, Nickel Plated Brass IP65 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

Straight, Swivel

Thread Size

M16

Material

Nickel Plated Brass

IP Rating

IP65

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CE Compliant, Rail Accreditation, REACH Compliant, RoHS Compliant

For Use With

FSU Conduit Systems

Country of Origin

United Kingdom

Product details

FSU C-S Fittings, Swivel, Multipart Compression, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Swivel external threaded fitting
Multipart compression fitting including elastomeric seal
The external thread swivels about the main body even after tightening
Nickel plated brass
IP65 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit