Technical Document
Specifications
Brand
FlexiconNominal Size
25mm
Fitting Type
Straight
Thread Size
M25
Material
Nickel Plated Brass
IP Rating
IP54
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
For Use With
FNU, FPU & LFHU Conduit Systems, FSU
Country of Origin
United Kingdom
Product details
FSU M Fittings, Fixed, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Fixed externally threaded straight conduit fitting
Two part fitting comprising shell and body with external thread
This fitting can be inserted into a knockout and secured with a locknut
Nickel plated brass
IP54 (see note)
Approvals
CE
BS EN IEC 61386
REACh
RoHS
Flexicon Flexible Conduit
AED 346.50
AED 34.65 Each (In a Pack of 10) (ex VAT)
AED 363.82
AED 36.382 Each (In a Pack of 10) (inc. VAT)
10
AED 346.50
AED 34.65 Each (In a Pack of 10) (ex VAT)
AED 363.82
AED 36.382 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 34.65 | AED 346.50 |
50 - 140 | AED 29.558 | AED 295.58 |
150+ | AED 28.56 | AED 285.60 |
Technical Document
Specifications
Brand
FlexiconNominal Size
25mm
Fitting Type
Straight
Thread Size
M25
Material
Nickel Plated Brass
IP Rating
IP54
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
For Use With
FNU, FPU & LFHU Conduit Systems, FSU
Country of Origin
United Kingdom
Product details
FSU M Fittings, Fixed, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Fixed externally threaded straight conduit fitting
Two part fitting comprising shell and body with external thread
This fitting can be inserted into a knockout and secured with a locknut
Nickel plated brass
IP54 (see note)
Approvals
CE
BS EN IEC 61386
REACh
RoHS