Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flexicon Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 880-8265Brand: FlexiconManufacturers Part No.: FSU25B-10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FSU

Outer Diameter

26mm

Colour

Black

Interior Diameter

21.1mm

Length

10m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Bend Radius

55 mm

Minimum Operating Temperature

-15°C

Standards Met

CE Compliant, RoHS Compliant

Country of Origin

United Kingdom

Product details

FSU Flexible Conduit, Galvanised Steel with Black PVC Coating

Flexicon FSU flexible conduit. Galvanised steel, helically wound with black PVC coating. Typical applications include general factory wiring and connections to machines.

PVC coated galvanised steel
IP Rating: IP54 with standard fittings and IP65 with FSU Type C compression fittings
Compression strength (20mm nominal size): 350kg/100mm
Pull off strength (20mm nominal size): 120kg
Minimum bend radius (for 20mm nominal size conduit): 45mm
High fatigue life
Temperature range: -15°C to +70°C
Self extinguishing
High UV resistance, suitable for outdoor use

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

AED 514.82

AED 514.82 1 Reel of 10 Metres (ex VAT)

AED 540.56

AED 540.56 1 Reel of 10 Metres (inc. VAT)

Flexicon Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Black

AED 514.82

AED 514.82 1 Reel of 10 Metres (ex VAT)

AED 540.56

AED 540.56 1 Reel of 10 Metres (inc. VAT)

Flexicon Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 514.82
5 - 14AED 468.93
15+AED 458.85

Technical Document

Specifications

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FSU

Outer Diameter

26mm

Colour

Black

Interior Diameter

21.1mm

Length

10m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Bend Radius

55 mm

Minimum Operating Temperature

-15°C

Standards Met

CE Compliant, RoHS Compliant

Country of Origin

United Kingdom

Product details

FSU Flexible Conduit, Galvanised Steel with Black PVC Coating

Flexicon FSU flexible conduit. Galvanised steel, helically wound with black PVC coating. Typical applications include general factory wiring and connections to machines.

PVC coated galvanised steel
IP Rating: IP54 with standard fittings and IP65 with FSU Type C compression fittings
Compression strength (20mm nominal size): 350kg/100mm
Pull off strength (20mm nominal size): 120kg
Minimum bend radius (for 20mm nominal size conduit): 45mm
High fatigue life
Temperature range: -15°C to +70°C
Self extinguishing
High UV resistance, suitable for outdoor use

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit