Technical Document
Specifications
Brand
FlexiconNominal Size
32mm
Fitting Type
Straight
Thread Size
M32
Material
Nickel Plated Brass
IP Rating
IP54
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
Country of Origin
United Kingdom
Product details
FSU M Fittings, Fixed, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Fixed externally threaded straight conduit fitting
Two part fitting comprising shell and body with external thread
This fitting can be inserted into a knockout and secured with a locknut
Nickel plated brass
IP54 (see note)
Approvals
CE
BS EN IEC 61386
REACh
RoHS
Flexicon Flexible Conduit
AED 124.22
AED 62.108 Each (In a Pack of 2) (ex VAT)
AED 130.43
AED 65.213 Each (In a Pack of 2) (inc. VAT)
2
AED 124.22
AED 62.108 Each (In a Pack of 2) (ex VAT)
AED 130.43
AED 65.213 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 62.108 | AED 124.22 |
10 - 28 | AED 52.815 | AED 105.63 |
30+ | AED 51.03 | AED 102.06 |
Technical Document
Specifications
Brand
FlexiconNominal Size
32mm
Fitting Type
Straight
Thread Size
M32
Material
Nickel Plated Brass
IP Rating
IP54
Finish
Nickel Plated
Series
FSU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
Country of Origin
United Kingdom
Product details
FSU M Fittings, Fixed, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Fixed externally threaded straight conduit fitting
Two part fitting comprising shell and body with external thread
This fitting can be inserted into a knockout and secured with a locknut
Nickel plated brass
IP54 (see note)
Approvals
CE
BS EN IEC 61386
REACh
RoHS