Technical Document
Specifications
Brand
FlexiconNominal Size
12mm
Fitting Type
Fixed External
Thread Size
M16
Material
Nickel Plated Brass
IP Rating
IP40
Finish
Nickel Plated
Series
FU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
For Use With
FU & SSU Conduit Systems
Country of Origin
United Kingdom
Product details
FU M Fixed External Thread Nickel Plated Brass Straight Fitting
Flexicon FU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Fixed external threaded conduit fitting
Two part fittings comprising shell and body with external metric thread
This fitting can be inserted into a knockout and secured with a locknut
Nickel plated brass
IP40
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
AED 177.45
AED 17.745 Each (In a Pack of 10) (ex VAT)
AED 186.32
AED 18.632 Each (In a Pack of 10) (inc. VAT)
10
AED 177.45
AED 17.745 Each (In a Pack of 10) (ex VAT)
AED 186.32
AED 18.632 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 17.745 | AED 177.45 |
50 - 140 | AED 14.28 | AED 142.80 |
150+ | AED 13.808 | AED 138.08 |
Technical Document
Specifications
Brand
FlexiconNominal Size
12mm
Fitting Type
Fixed External
Thread Size
M16
Material
Nickel Plated Brass
IP Rating
IP40
Finish
Nickel Plated
Series
FU
Standards Met
BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
For Use With
FU & SSU Conduit Systems
Country of Origin
United Kingdom
Product details
FU M Fixed External Thread Nickel Plated Brass Straight Fitting
Flexicon FU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Fixed external threaded conduit fitting
Two part fittings comprising shell and body with external metric thread
This fitting can be inserted into a knockout and secured with a locknut
Nickel plated brass
IP40
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS