Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flexicon Straight, Swivel, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP40 rating

RS Stock No.: 872-2391Brand: FlexiconManufacturers Part No.: FU32-M32-S
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

32mm

Fitting Type

Straight, Swivel

Thread Size

M32

Material

Nickel Plated Brass

IP Rating

IP40

Finish

Nickel Plated

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

Series

FU

For Use With

FU & SSU Conduit Systems

Country of Origin

United Kingdom

Product details

FU S Swivel External Thread Nickel Plated Brass Two Part Conduit Fitting

Flexicon FU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Swivel external threaded straight conduit fitting
Two part fittings comprising shell and body with external thread
Can be used with threaded entries, or knockout secured with a locknut
Nickel plated brass
IP40

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

AED 131.04

AED 65.52 Each (In a Pack of 2) (ex VAT)

AED 137.59

AED 68.796 Each (In a Pack of 2) (inc. VAT)

Flexicon Straight, Swivel, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP40 rating

AED 131.04

AED 65.52 Each (In a Pack of 2) (ex VAT)

AED 137.59

AED 68.796 Each (In a Pack of 2) (inc. VAT)

Flexicon Straight, Swivel, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP40 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 65.52AED 131.04
10 - 28AED 57.382AED 114.76
30+AED 55.545AED 111.09

Technical Document

Specifications

Nominal Size

32mm

Fitting Type

Straight, Swivel

Thread Size

M32

Material

Nickel Plated Brass

IP Rating

IP40

Finish

Nickel Plated

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

Series

FU

For Use With

FU & SSU Conduit Systems

Country of Origin

United Kingdom

Product details

FU S Swivel External Thread Nickel Plated Brass Two Part Conduit Fitting

Flexicon FU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Swivel external threaded straight conduit fitting
Two part fittings comprising shell and body with external thread
Can be used with threaded entries, or knockout secured with a locknut
Nickel plated brass
IP40

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit