Technical Document
Specifications
Brand
FlexiconNominal Size
20mm
Fitting Type
External Thread Fitting
Thread Size
M20
Material
316 Stainless Steel
IP Rating
IP66, IP67, IP68, IP69
Series
LPC-C-FG
Standards Met
BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant
Series
LPC
Standards Met
BS EN IEC 61386, CE
For Use With
Knockouts or Threaded Entries
Country of Origin
United Kingdom
Product details
LPC C FG Stainless Steel Food Fitting
Flexicon LPC (C-FG) conduit fitting is Stainless Steel with an external thread suitable for LPC conduits. This fitting has a Polyester elastomer compression face and nut seal.
Features and Benefits
External thread
High tensile strength
Corrosion resistant
For use with all LPC conduits
Temperature Range: -50°C to +135°C
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings
Flexicon Flexible Conduit
AED 267.44
AED 267.44 Each (ex VAT)
AED 280.81
AED 280.81 Each (inc. VAT)
1
AED 267.44
AED 267.44 Each (ex VAT)
AED 280.81
AED 280.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 267.44 |
5 - 14 | AED 213.88 |
15+ | AED 203.18 |
Technical Document
Specifications
Brand
FlexiconNominal Size
20mm
Fitting Type
External Thread Fitting
Thread Size
M20
Material
316 Stainless Steel
IP Rating
IP66, IP67, IP68, IP69
Series
LPC-C-FG
Standards Met
BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant
Series
LPC
Standards Met
BS EN IEC 61386, CE
For Use With
Knockouts or Threaded Entries
Country of Origin
United Kingdom
Product details
LPC C FG Stainless Steel Food Fitting
Flexicon LPC (C-FG) conduit fitting is Stainless Steel with an external thread suitable for LPC conduits. This fitting has a Polyester elastomer compression face and nut seal.
Features and Benefits
External thread
High tensile strength
Corrosion resistant
For use with all LPC conduits
Temperature Range: -50°C to +135°C
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings