Technical Document
Specifications
Brand
FlexiconNominal Size
32mm
Fitting Type
Straight, Swivel
Thread Size
M32
Material
Brass
IP Rating
IP66, IP67, IP68, IP69K
Finish
Nickel Plated
Series
LTP - C-S
Standards Met
BS EN IEC 61386, CE Compliant, CSA Certified, Lloyd’s Register Type Approval, REACH Compliant, RoHS Compliant, UL Listed
For Use With
LTP Conduit Systems
Series
LTP
Country of Origin
United Kingdom
Product details
LTP C-S Fittings, Swivel, External Thread, Multipart Compression, Nickel Plated Brass
LTP S conduit fittings, swivel, external thread, multipart compression fitting and elsatomeric seal for knockout or threaded entries.
The external thread swivels about the main body even after tightening.
Swivel
Externally threaded end
Multipart compression with elastomeric seal
Nickel plated brass
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
AED 249.47
AED 124.733 Each (In a Pack of 2) (ex VAT)
AED 261.94
AED 130.97 Each (In a Pack of 2) (inc. VAT)
2
AED 249.47
AED 124.733 Each (In a Pack of 2) (ex VAT)
AED 261.94
AED 130.97 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 124.733 | AED 249.47 |
10 - 28 | AED 101.249 | AED 202.50 |
30+ | AED 98.004 | AED 196.01 |
Technical Document
Specifications
Brand
FlexiconNominal Size
32mm
Fitting Type
Straight, Swivel
Thread Size
M32
Material
Brass
IP Rating
IP66, IP67, IP68, IP69K
Finish
Nickel Plated
Series
LTP - C-S
Standards Met
BS EN IEC 61386, CE Compliant, CSA Certified, Lloyd’s Register Type Approval, REACH Compliant, RoHS Compliant, UL Listed
For Use With
LTP Conduit Systems
Series
LTP
Country of Origin
United Kingdom
Product details
LTP C-S Fittings, Swivel, External Thread, Multipart Compression, Nickel Plated Brass
LTP S conduit fittings, swivel, external thread, multipart compression fitting and elsatomeric seal for knockout or threaded entries.
The external thread swivels about the main body even after tightening.
Swivel
Externally threaded end
Multipart compression with elastomeric seal
Nickel plated brass
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS