Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Flexicon Flexible, Liquid Tight Conduit, 25mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 872-6044Brand: FlexiconManufacturers Part No.: LTPPU25B-25M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Series

LTPPU

Outer Diameter

26.4mm

Colour

Black

Interior Diameter

21mm

Length

25m

IP Rating

IP66, IP67, IP68, IP69

Coating Material

Polyurethane

Maximum Operating Temperature

+105°C

Minimum Bend Radius

100 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

Product details

LTPPU Flexible Conduit, Galvanised Steel, Polyurethane Coated, Liquid Tight

Galvanised helically wound steel flexible conduit with smooth halogen free polyurethane (PU) coating.

Typical applications: where low temperature performance, high abrasion, high fatigue life and liquid tight are requirements.

Liquid tight
Galvanised steel
Polyurethane coating; does not wrinkle when bent, wipe clean
Oil and grease resistant
UV resistant and suitable for external use
High abrasion and fatigue life
IP rating: IP66 + IP67 + IP68 (5 bar) + IP69
Temperature range: -40°C to +100°C

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Flexicon Flexible, Liquid Tight Conduit, 25mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

Each (ex VAT)

Flexicon Flexible, Liquid Tight Conduit, 25mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Series

LTPPU

Outer Diameter

26.4mm

Colour

Black

Interior Diameter

21mm

Length

25m

IP Rating

IP66, IP67, IP68, IP69

Coating Material

Polyurethane

Maximum Operating Temperature

+105°C

Minimum Bend Radius

100 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

Product details

LTPPU Flexible Conduit, Galvanised Steel, Polyurethane Coated, Liquid Tight

Galvanised helically wound steel flexible conduit with smooth halogen free polyurethane (PU) coating.

Typical applications: where low temperature performance, high abrasion, high fatigue life and liquid tight are requirements.

Liquid tight
Galvanised steel
Polyurethane coating; does not wrinkle when bent, wipe clean
Oil and grease resistant
UV resistant and suitable for external use
High abrasion and fatigue life
IP rating: IP66 + IP67 + IP68 (5 bar) + IP69
Temperature range: -40°C to +100°C

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

You may be interested in