Technical Document
Specifications
Brand
FlexiconNominal Size
40mm
Fitting Type
Fixed Straight
Thread Size
M40mm
Material
Nylon
Colour
Black
Country of Origin
United Kingdom
AED 67.04
AED 67.04 Each (ex VAT)
AED 70.39
AED 70.39 Each (inc. VAT)
Flexicon Fixed Straight, Conduit Fitting, 40mm Nominal Size, M40mm, Nylon, Black
1
AED 67.04
AED 67.04 Each (ex VAT)
AED 70.39
AED 70.39 Each (inc. VAT)
Flexicon Fixed Straight, Conduit Fitting, 40mm Nominal Size, M40mm, Nylon, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlexiconNominal Size
40mm
Fitting Type
Fixed Straight
Thread Size
M40mm
Material
Nylon
Colour
Black
Country of Origin
United Kingdom