Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flexicon Rubber End Cap, Conduit Fitting, 54mm Nominal Size, Thermoplastic Elastomer, Black IP66 rating

RS Stock No.: 872-6195Brand: FlexiconManufacturers Part No.: REC54
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

54mm

Fitting Type

Rubber End Cap

Material

Thermoplastic Elastomer

Colour

Black

IP Rating

IP66

Series

REC

Standards Met

CE, REACH, RoHS

Country of Origin

United Kingdom

Product details

REC Rubber End Caps

Thermoplastic elastomer cap used to seal conduit ends. Can be cut to size depending on cable size. Can be additionally secured using cable ties (not supplied).

Flexicon Flexible Conduit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 218.40

AED 21.84 Each (In a Pack of 10) (ex VAT)

AED 229.32

AED 22.932 Each (In a Pack of 10) (inc. VAT)

Flexicon Rubber End Cap, Conduit Fitting, 54mm Nominal Size, Thermoplastic Elastomer, Black IP66 rating

AED 218.40

AED 21.84 Each (In a Pack of 10) (ex VAT)

AED 229.32

AED 22.932 Each (In a Pack of 10) (inc. VAT)

Flexicon Rubber End Cap, Conduit Fitting, 54mm Nominal Size, Thermoplastic Elastomer, Black IP66 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 21.84AED 218.40
50 - 140AED 18.165AED 181.65
150+AED 17.64AED 176.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Size

54mm

Fitting Type

Rubber End Cap

Material

Thermoplastic Elastomer

Colour

Black

IP Rating

IP66

Series

REC

Standards Met

CE, REACH, RoHS

Country of Origin

United Kingdom

Product details

REC Rubber End Caps

Thermoplastic elastomer cap used to seal conduit ends. Can be cut to size depending on cable size. Can be additionally secured using cable ties (not supplied).

Flexicon Flexible Conduit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more