Flexicon Flexible Conduit, 12mm Nominal Diameter, Stainless Steel, Metal

RS Stock No.: 124-0042Brand: FlexiconManufacturers Part No.: SSU12-25M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

12mm

Material

Stainless Steel

Conduit Type

Flexible

Series

SSU

Outer Diameter

13mm

Colour

Metal

Interior Diameter

10.2mm

Length

25m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+600°C

Minimum Bend Radius

30 mm

Minimum Operating Temperature

-100°C

Country of Origin

United Kingdom

Product details

SSU 316 Stainless Steel Conduit

SSU 316 grade helically wound flexible stainless steel conduit.

Typical applications include instrumentation and security.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

You may be interested in
Stock information temporarily unavailable.

AED 1,614.01

AED 1,614.01 1 Reel of 25 Metres (ex VAT)

AED 1,694.71

AED 1,694.71 1 Reel of 25 Metres (inc. VAT)

Flexicon Flexible Conduit, 12mm Nominal Diameter, Stainless Steel, Metal

AED 1,614.01

AED 1,614.01 1 Reel of 25 Metres (ex VAT)

AED 1,694.71

AED 1,694.71 1 Reel of 25 Metres (inc. VAT)

Flexicon Flexible Conduit, 12mm Nominal Diameter, Stainless Steel, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,614.01
5 - 14AED 1,338.96
15+AED 1,296.80
You may be interested in

Technical Document

Specifications

Nominal Diameter

12mm

Material

Stainless Steel

Conduit Type

Flexible

Series

SSU

Outer Diameter

13mm

Colour

Metal

Interior Diameter

10.2mm

Length

25m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+600°C

Minimum Bend Radius

30 mm

Minimum Operating Temperature

-100°C

Country of Origin

United Kingdom

Product details

SSU 316 Stainless Steel Conduit

SSU 316 grade helically wound flexible stainless steel conduit.

Typical applications include instrumentation and security.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

You may be interested in