Technical Document
Specifications
Brand
FlexiconNominal Diameter
25mm
Material
Stainless Steel
Conduit Type
Flexible
Series
SSU
Outer Diameter
25mm
Colour
Metal
Interior Diameter
21.1mm
Length
10m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+600°C
Minimum Bend Radius
55 mm
Minimum Operating Temperature
-100°C
Country of Origin
United Kingdom
Product details
SSU 316 Stainless Steel Conduit
SSU 316 grade helically wound flexible stainless steel conduit.
Typical applications include instrumentation and security.
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
AED 938.75
AED 938.75 1 Reel of 10 Metres (ex VAT)
AED 985.69
AED 985.69 1 Reel of 10 Metres (inc. VAT)
1
AED 938.75
AED 938.75 1 Reel of 10 Metres (ex VAT)
AED 985.69
AED 985.69 1 Reel of 10 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 938.75 |
5 - 14 | AED 785.72 |
15+ | AED 762.25 |
Technical Document
Specifications
Brand
FlexiconNominal Diameter
25mm
Material
Stainless Steel
Conduit Type
Flexible
Series
SSU
Outer Diameter
25mm
Colour
Metal
Interior Diameter
21.1mm
Length
10m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+600°C
Minimum Bend Radius
55 mm
Minimum Operating Temperature
-100°C
Country of Origin
United Kingdom
Product details
SSU 316 Stainless Steel Conduit
SSU 316 grade helically wound flexible stainless steel conduit.
Typical applications include instrumentation and security.
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS