FM7 Flexitog Black Spandex Face Mask 2 Ply, for Construction, Vehicle, 12 x 12 x 3

RS Stock No.: 232-5900Brand: FlexitogManufacturers Part No.: FM7
brand-logo
View all in Face Masks

Technical Document

Specifications

Application

Construction, Vehicle

Ply

2

Colour

Black

Size

12 x 12 x 3

Material

Spandex

Cleanroom

No

Country of Origin

China

AED 162.49

AED 162.49 Each (ex VAT)

AED 170.61

AED 170.61 Each (inc. VAT)

FM7 Flexitog Black Spandex Face Mask 2 Ply, for Construction, Vehicle, 12 x 12 x 3

AED 162.49

AED 162.49 Each (ex VAT)

AED 170.61

AED 170.61 Each (inc. VAT)

FM7 Flexitog Black Spandex Face Mask 2 Ply, for Construction, Vehicle, 12 x 12 x 3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Application

Construction, Vehicle

Ply

2

Colour

Black

Size

12 x 12 x 3

Material

Spandex

Cleanroom

No

Country of Origin

China