Technical Document
Specifications
Brand
FlexLinkConnector Type
T-Slot Nut
Fits Groove Size
11mm
Fits Strut Profile
44 mm, 88 mm
Thread Size
M5
Material
Steel
Structural Element Type
Fixing & Connection Element
Product Family
FlexLink
Product System
XC
Product details
T-slot Nuts XC, XF and XD
Slot nuts can be inserted directly into the T-slot from the beam face,Features a sprung steel tab to hold the nut in position even in vertical positions.,Plain square nuts (thickness 5mm) must be inserted from the beam ends.
AED 91.66
AED 91.66 1 Bag of 10 (ex VAT)
AED 96.24
AED 96.24 1 Bag of 10 (inc. VAT)
1
AED 91.66
AED 91.66 1 Bag of 10 (ex VAT)
AED 96.24
AED 96.24 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 91.66 |
5 - 9 | AED 88.99 |
10+ | AED 88.57 |
Technical Document
Specifications
Brand
FlexLinkConnector Type
T-Slot Nut
Fits Groove Size
11mm
Fits Strut Profile
44 mm, 88 mm
Thread Size
M5
Material
Steel
Structural Element Type
Fixing & Connection Element
Product Family
FlexLink
Product System
XC
Product details
T-slot Nuts XC, XF and XD
Slot nuts can be inserted directly into the T-slot from the beam face,Features a sprung steel tab to hold the nut in position even in vertical positions.,Plain square nuts (thickness 5mm) must be inserted from the beam ends.