FlexLink M8 T-Slot Nut, Connecting Component, Strut Profile 44 mm, 88 mm, Groove Size 11mm

RS Stock No.: 248-9859Brand: FlexLinkManufacturers Part No.: XCAN 8
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

T-Slot Nut

Fits Groove Size

11mm

Fits Strut Profile

44 mm, 88 mm

Thread Size

M8

Material

Steel

Structural Element Type

Fixing & Connection Element

Product Family

FlexLink

Product System

XC

Country of Origin

China

Product details

T-slot Nuts XC, XF and XD

Slot nuts can be inserted directly into the T-slot from the beam face,Features a sprung steel tab to hold the nut in position even in vertical positions.,Plain square nuts (thickness 5mm) must be inserted from the beam ends.

Stock information temporarily unavailable.

AED 91.66

AED 91.66 1 Bag of 10 (ex VAT)

AED 96.24

AED 96.24 1 Bag of 10 (inc. VAT)

FlexLink M8 T-Slot Nut, Connecting Component, Strut Profile 44 mm, 88 mm, Groove Size 11mm

AED 91.66

AED 91.66 1 Bag of 10 (ex VAT)

AED 96.24

AED 96.24 1 Bag of 10 (inc. VAT)

FlexLink M8 T-Slot Nut, Connecting Component, Strut Profile 44 mm, 88 mm, Groove Size 11mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 91.66
5 - 9AED 88.15
10+AED 87.68

Technical Document

Specifications

Connector Type

T-Slot Nut

Fits Groove Size

11mm

Fits Strut Profile

44 mm, 88 mm

Thread Size

M8

Material

Steel

Structural Element Type

Fixing & Connection Element

Product Family

FlexLink

Product System

XC

Country of Origin

China

Product details

T-slot Nuts XC, XF and XD

Slot nuts can be inserted directly into the T-slot from the beam face,Features a sprung steel tab to hold the nut in position even in vertical positions.,Plain square nuts (thickness 5mm) must be inserted from the beam ends.