Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

FlexLink Silver Aluminium Profile Strut, 44 x 44 mm, 11mm Groove, 1000mm Length, Series XC

RS Stock No.: 248-9679Brand: FlexLinkManufacturers Part No.: XCBL 1X44 T2A
brand-logo
View all in Tubing and Profile Struts

Technical Document

Specifications

Strut Profile

44 x 44 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

11mm

Number of Grooves

2

Material

Aluminium

Colour

Silver

Product System

XC

Series

XC

Country of Origin

Sweden

Product details

44mm x 44mm

For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to ,1 m x 2 m, with static point loads up to 500N.

Stock information temporarily unavailable.

AED 230.46

AED 230.46 Each (ex VAT)

AED 241.98

AED 241.98 Each (inc. VAT)

FlexLink Silver Aluminium Profile Strut, 44 x 44 mm, 11mm Groove, 1000mm Length, Series XC

AED 230.46

AED 230.46 Each (ex VAT)

AED 241.98

AED 241.98 Each (inc. VAT)

FlexLink Silver Aluminium Profile Strut, 44 x 44 mm, 11mm Groove, 1000mm Length, Series XC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 230.46
5 - 9AED 226.55
10+AED 225.62

Technical Document

Specifications

Strut Profile

44 x 44 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

11mm

Number of Grooves

2

Material

Aluminium

Colour

Silver

Product System

XC

Series

XC

Country of Origin

Sweden

Product details

44mm x 44mm

For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to ,1 m x 2 m, with static point loads up to 500N.